Filter Your Search
1 - 4 of 4 results
|
PAL20X10AML/883B
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 25 ns | 10 | OT PLD | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 0 I/O | 15.4 MHz | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N28 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | ROCHESTER ELECTRONICS LLC | QLCC | CERAMIC, LCC-28 | 28 | unknown | ||||||||||||
|
PAL20X10AML883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 10 | 10 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | PAL-TYPE | 15.4 MHz | 40 | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
PAL20X10AML/883B
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 10 | 10 | 10 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 0 I/O | PAL-TYPE | 15.4 MHz | 40 | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
PAL20X10AML883B
Monolithic Memories Inc (MMI)
|
Check for Price | No | Obsolete | 5 V | 10 | 10 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | PAL-TYPE | 15.4 MHz | 40 | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown |