Filter Your Search
1 - 6 of 6 results
|
PAL20X10ANC/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 10 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 22.2 MHz | 40 | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
PAL20X10ANC/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 10 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 22.2 MHz | 40 | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||
|
PAL20X10ANC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 10 | 10 | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 0 I/O | EXCLUSIVE-OR REGISTERED OUTPUT; POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 22.2 MHz | 40 | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.915 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||
|
PAL20X10ANC/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 10 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 22.2 MHz | 40 | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||
|
PAL20X10ANC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 10 | 10 | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 0 I/O | EXCLUSIVE-OR REGISTERED OUTPUT; POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 22.2 MHz | 40 | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.915 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||
|
PAL20X10ANC/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 10 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 22.2 MHz | 40 | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |