Filter Your Search
1 - 10 of 244 results
|
PAL22V10Z-25CJTL
Texas Instruments
|
$16.3302 | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | 10 | UV PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 31.2 MHz | NO | NO | 132 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.005 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
AMPAL22V10-20/BKA
AMD
|
Check for Price | Obsolete | 5 V | 20 ns | 11 | 10 | OT PLD | MILITARY | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | 31 MHz | MACROCELL | 5.5 V | 4.5 V | R-CDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 10.29 mm | 15.367 mm | 2.286 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
TIBPAL22V10AC25FN
Rochester Electronics LLC
|
Check for Price | Active | OT PLD | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PAL22V10-12/BKA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 11 | 10 | OT PLD | MILITARY | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | 50 MHz | MACROCELL | 5.5 V | 4.5 V | R-CDFP-F24 | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 10.29 mm | 15.367 mm | 2.286 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
PAL22V10G-10PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.099 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | ||||||||||||
|
TIBPAL22V10-15BCFN
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 11 | 10 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 11 DEDICATED INPUTS, 10 I/O | PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 40 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, CC-28 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TICPAL22V10Z-35JT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 45 ns | 22 | 10 | COMMERCIAL | RECTANGULAR | CMOS | PAL-TYPE | 20 MHz | 132 | MACROCELL | R-XDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
PAL22V10G-5PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 142.8 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.099 mm | 4.826 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | ||||||||||||
|
AMPAL22V10/BLA
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 22 | 10 | 11 | 10 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 16.5 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
AMPAL22V10B
AMD
|
Check for Price | Obsolete | 5 V | 15 ns | 11 | 10 | LOADABLE PLD | COMMERCIAL EXTENDED | 11 DEDICATED INPUTS, 10 I/O | 45 MHz | MACROCELL | 5.25 V | 4.75 V | Not Qualified | 75 °C | ADVANCED MICRO DEVICES INC | , | unknown | 8542.39.00.01 |