Filter Your Search
1 - 3 of 3 results
![]() |
PALC16R6-25VC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 16 | 6 | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 2 I/O | 1 EXTERNAL CLOCK | PAL-TYPE | 28.5 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-PDSO-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 3.56 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, SOJ20,.34 | 20 | not_compliant | 8542.39.00.01 | ||
![]() |
PALC16R6-25VCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 2 I/O | 1 EXTERNAL CLOCK | 28.5 MHz | MIXED | 5.5 V | 4.5 V | R-PDSO-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 3.56 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 20 | unknown | 8542.39.00.01 | |||||||||||
![]() |
PALC16R6-25VCT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 2 I/O | 1 EXTERNAL CLOCK | 28.5 MHz | MIXED | 5.5 V | 4.5 V | R-PDSO-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 3.56 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | SOJ, | 20 | unknown | 8542.39.00.01 |