Filter Your Search
1 - 3 of 3 results
|
PALC22V10D-10LMB
Teledyne e2v
|
Check for Price | Active | 5 V | 10 ns | 11 | 10 | EE PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 76.9 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | TELEDYNE E2V (UK) LTD | CERAMIC, LCC-28 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||
|
PALC22V10D-10LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | FLASH PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 76.9 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | not_compliant | 3A001.A.2.C | 8542.39.00.01 | QLCC | 28 | |||||
|
PALC22V10D-10LMB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 ns | 11 | 10 | FLASH PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 76.9 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | COMMERCIAL | e0 | 125 °C | -55 °C | 240 | 30 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | QLCC | 28 |