Filter Your Search
1 - 2 of 2 results
|
PALC22V10D-15DMB
Teledyne e2v
|
Check for Price | Active | 5 V | 15 ns | 11 | 10 | EE PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | IT ALSO AVAILABLE IN GDIP-24 PACKAGE | 42 MHz | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | CERAMIC, DIP-24 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
PALC22V10D-15DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 10 | 11 | 10 | FLASH PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 50 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, CERDIP-24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 |