Filter Your Search
1 - 3 of 3 results
|
PALCE20V8-10JI
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 20 | 8 | 12 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 58 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.572 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | ||
|
PALCE20V8-10JIT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 12 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 58 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.572 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||||
|
PALCE20V8-10JIR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 10 ns | 12 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 58 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 |