Filter Your Search
1 - 1 of 1 results
|
PALCE20V8-25QI
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 25 ns | 20 | 8 | 12 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 37 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.8989 mm | 8.6487 mm | 1.7526 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SSOP, SSOP24,.24 | 24 | compliant | 8542.39.00.01 |