Filter Your Search
1 - 10 of 47 results
|
PALLV22V10-15JC/4
Vantis Corporation
|
Check for Price | Obsolete | 3.3 V | 15 ns | 12 | 10 | EE PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 10 I/O | 58.8 MHz | MACROCELL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||||
|
PALLV22V10-10JC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 83.3 MHz | 132 | MACROCELL | 3.6 V | 3 V | S-PQCC-J28 | Not Qualified | e0 | 1 | 75 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | unknown | QLCC | PLASTIC, LCC-28 | 28 | 8542.39.00.01 | |||||
|
PALLV22V10-10PC
Vantis Corporation
|
Check for Price | No | Transferred | 3.3 V | 10 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED ... more | PAL-TYPE | 83.3 MHz | 132 | MACROCELL | 3.6 V | 3 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | unknown | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | |||||||||||||
|
PALLV22V10-15PC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 50 MHz | 132 | MACROCELL | 3.6 V | 3 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | DIP | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | 24 | 8542.39.00.01 | ||||||||
|
PALLV22V10Z-25SI
AMD
|
Check for Price | Obsolete | 3.3 V | 25 ns | 11 | 10 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; VARIABLE PRODUCT TERMS; ASYNCHRONOUS RESET; SYNCHRONOUS PRESET | 33.3 MHz | MACROCELL | 3.6 V | 3 V | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 3 mm | ADVANCED MICRO DEVICES INC | unknown | SOIC | SOP, | 24 | 8542.39.00.01 | ||||||||||||||
|
PALLV22V10-10PC/5
Vantis Corporation
|
Check for Price | Obsolete | 3.3 V | 10 ns | 12 | 10 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 10 I/O | 110 MHz | MACROCELL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | VANTIS CORP | unknown | |||||||||||||||||||||||||||
|
PALLV22V10-15JC
Vantis Corporation
|
Check for Price | No | Transferred | 3.3 V | 15 ns | 22 | 10 | 11 | 10 | EE PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED ... more | PAL-TYPE | 50 MHz | 132 | MACROCELL | 3.6 V | 3 V | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | PLASTIC, LCC-28 | |||||||||||||
|
PALLV22V10-15JI
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 15 ns | 11 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 50 MHz | MACROCELL | 3.6 V | 3 V | S-PQCC-J28 | COMMERCIAL | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | unknown | QLCC | QCCJ, | 28 | EE PLD | ||||||||||||||
|
PALLV22V10-15JC/5
Vantis Corporation
|
Check for Price | Obsolete | 3.3 V | 15 ns | 12 | 10 | EE PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 10 I/O | 58.8 MHz | MACROCELL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | VANTIS CORP | unknown | |||||||||||||||||||||||||||
|
PALLV22V10-15JI
Vantis Corporation
|
Check for Price | No | Transferred | 3.3 V | 15 ns | 22 | 10 | 11 | 10 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 83.3 MHz | 132 | MACROCELL | 3.6 V | 3 V | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | PLASTIC, LCC-28 |