Filter Your Search
1 - 1 of 1 results
|
PAM2305CGF150
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.6 V | 1.5 V | 5.5 V | 2.5 V | 1 A | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | DIODES INC | VSON, SOLCC6,.08,25 | compliant | EAR99 | 8542.39.00.01 |