Filter Your Search
1 - 1 of 1 results
|
PAM2309AABADJR
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.5 V | 1 A | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | DIODES INC | TSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 |