Filter Your Search
1 - 1 of 1 results
|
PAM3101CAA380
Diodes Incorporated
|
Check for Price | Yes | Not Recommended | 5.5 V | 4.3 V | 3.8 V | 180 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6 V | 0.0076 % | 0.076 % | 1 | 3.876 V | 3.724 V | CMOS | 2 % | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-236 | YES | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |