Filter Your Search
1 - 1 of 1 results
|
PAM3101DAB180
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.5 V | 2.8 V | 1.8 V | 850 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 6 V | 0.0027 % | 0.06 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | DIODES INC | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |