Filter Your Search
1 - 1 of 1 results
|
PAM3101HCA250
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.5 V | 3 V | 2.5 V | 370 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 6 V | 0.00125 % | 0.05 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | YES | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |