Filter Your Search
1 - 1 of 1 results
|
PAM3115ABA330
Diodes Incorporated
|
Check for Price | Obsolete | 36 V | 3.6 V | 3.3 V | 120 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 4 V | 0.0099 % | 0.99 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G4 | 125 °C | -40 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TAPE AND REEL | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.9 mm | DIODES INC | SOT-223, 4 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |