Filter Your Search
1 - 1 of 1 results
|
PAM3115ALA300
Diodes Incorporated
|
Check for Price | Active | 36 V | 3.3 V | 3 V | 120 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 4 V | 0.009 % | 0.9 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PSSO-G2 | 125 °C | -40 °C | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.8 mm | 2.55 mm | DIODES INC | SOP, SMSIP3H,.38,90TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |