Filter Your Search
1 - 6 of 6 results
|
PB51A
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 1 V | 100 V/us | 18 mA | 1 | OPERATIONAL AMPLIFIER | 60 V | -60 V | HYBRID | VOLTAGE-FEEDBACK | NO | NO | -150 V | YES | 75 V/us | 150 V | MILITARY | R-PSFM-T12 | Not Qualified | 125 °C | -55 °C | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | , SIP12,.16TB | 12 | compliant | EAR99 | 8542.33.00.01 | ||||
|
PB51AEE
Cirrus Logic
|
Check for Price | No | No | Obsolete | 1 V | 18 mA | 1 | OPERATIONAL AMPLIFIER | 60 V | -60 V | HYBRID | VOLTAGE-FEEDBACK | NO | NO | YES | 75 V/us | 150 V | OTHER | Not Qualified | 1 | 85 °C | -25 °C | 12 | PLASTIC/EPOXY | SIP12(UNSPEC) | NO | SINGLE | CIRRUS LOGIC INC | SIP | , SIP12(UNSPEC) | 12 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
PB51ADP
Cirrus Logic
|
Check for Price | No | Obsolete | 1 mV | 100 V/us | 18 mA | 1 | OPERATIONAL AMPLIFIER | 60 V | -60 V | HYBRID | VOLTAGE-FEEDBACK | NO | NO | -150 V | YES | 75 V/us | 150 V | OTHER | R-PSFM-T12 | Not Qualified | e3 | 85 °C | -25 °C | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | CIRRUS LOGIC INC | SFM | , SIP12,.16TB | 12 | compliant | EAR99 | 8542.33.00.01 | ||||
|
PB51AED
Cirrus Logic
|
Check for Price | Obsolete | CIRRUS LOGIC INC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||
|
PB51ADP
Apex Microtechnology Inc
|
Check for Price | Active | OPERATIONAL AMPLIFIER | APEX MICROTECHNOLOGY INC | , | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
PB51A
Cirrus Logic
|
Check for Price | Yes | Transferred | 1 V | 100 V/us | 1 | OPERATIONAL AMPLIFIER | 60 V | -60 V | -150 V | 150 V | MILITARY | R-PSFM-T12 | Not Qualified | e3 | 125 °C | -55 °C | 12 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CIRRUS LOGIC INC | SFM | , | 12 | compliant | EAR99 | 8542.33.00.01 |