Filter Your Search
1 - 1 of 1 results
|
PBA1500T-48-F3
Cosel USA Inc
|
$1,327.8900 | Not Recommended | 200 V | 48 V | 264 V | 170 V | 48 V | 49.92 V | 35 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 0.09216 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.17675 Vrms | HYBRID | 1.68 kW | 300 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 178 mm | 268 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 |