Filter Your Search
1 - 1 of 1 results
|
PBA15F-5-TVN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.001 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05656 Vrms | HYBRID | 15 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | Cosel |