Filter Your Search
1 - 1 of 1 results
|
PBD3517N
Ericsson
|
Check for Price | No | Obsolete | 5 V | NO | 500 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ERICSSON POWER MODULES AB | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |