Filter Your Search
1 - 6 of 6 results
|
PBRC4.00HR50X000
Kyocera AVX Components
|
$0.2886 | Yes | Yes | Obsolete | 4 MHz | 5000 ppm | 0.5 % | CERAMIC RESONATOR | 85 °C | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.4mm x 3.4mm x 2mm | KYOCERA AVX COMPONENTS CORP | ROHS COMPLIANT, CERAMIC, SMD, 3 PIN | compliant | |||
|
PBRC4.00HR50Y0AB
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 4 MHz | 5000 ppm | CERAMIC RESONATOR | 125 °C | TAPE AND REEL | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.4XB3.4XH2.0 (mm)/L0.291XB0.134XH0.079 (inch) | KYOCERA CORP | ROHS COMPLIANT, CERAMIC, SMD, 3 PIN | compliant | ||||
|
PBRC-4.00HR03
Kyocera AVX Components
|
Check for Price | Obsolete | 4 MHz | 3000 ppm | 0.5 % | CERAMIC RESONATOR | 85 °C | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | L7.4XB3.4XH2 (mm)/L0.291XB0.134XH0.079 (inch) | AVX CORP | compliant | ||||||
|
PBRC4.00HR50Y0AB
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 MHz | 5000 ppm | CERAMIC RESONATOR | 125 °C | TAPE AND REEL | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.4XB3.4XH2.0 (mm)/L0.291XB0.134XH0.079 (inch) | KYOCERA CORP | unknown | ||||
|
PBRC4.00HR50X000
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 4 MHz | 5000 ppm | 0.3 % | CERAMIC RESONATOR | 85 °C | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 7.4mm x 3.4mm x 2.0mm | KYOCERA CORP | SMD, 3 PIN | unknown | |||||
|
PBRC-4.00HR
Kyocera AVX Components
|
Check for Price | Obsolete | 4 MHz | 5000 ppm | 0.5 % | CERAMIC RESONATOR | 85 °C | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD | L7.4XB3.4XH2 (mm)/L0.291XB0.134XH0.079 (inch) | KYOCERA AVX COMPONENTS CORP | compliant |