Filter Your Search
1 - 1 of 1 results
|
PC02D2415A
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 24 V | 15 V | 26.4 V | 21.6 V | 14.55 V | 15.45 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | OTHER | 2 W | R-PSMA-T5 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.6 mm | 19.5 mm | 10.45 mm | DELTA ELECTRONICS INC | SIP-6/5 | compliant | EAR99 |