Filter Your Search
1 - 10 of 26 results
|
PC0301-100M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 1.14 Ω | 20 % | YES | 100 kHz | 500 mA | 1411 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1411 | compliant | EAR99 | 8504.50.80.00 | ||
|
PC03011-390M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 39 µH | 2.8 Ω | 20 % | YES | 100 kHz | 260 mA | 1411 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1411 | compliant | EAR99 | 8504.50.80.00 | ||
|
PC03011-1R5M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 µH | 130 mΩ | 20 % | YES | 100 kHz | 1.44 A | 1411 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1411 | compliant | EAR99 | 8504.50.80.00 | ||
|
PC03011-680M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 68 µH | 5.8 Ω | 20 % | YES | 100 kHz | 200 mA | 1411 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1411 | compliant | EAR99 | 8504.50.80.00 | ||
|
PC03011-150M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 µH | 1.1 Ω | 20 % | YES | 100 kHz | 500 mA | 1411 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1411 | compliant | EAR99 | 8504.50.80.00 | ||
|
PC03011-6R8M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 6.8 µH | 560 mΩ | 20 % | YES | 100 kHz | 680 mA | 1411 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1411 | compliant | EAR99 | 8504.50.80.00 | ||
|
PC0301-150M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 µH | 1.6 Ω | 20 % | YES | 100 kHz | 430 mA | 1411 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1411 | compliant | EAR99 | 8504.50.80.00 | ||
|
PC03011-470M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 47 µH | 3.1 Ω | 20 % | YES | 100 kHz | 250 mA | 1411 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1411 | compliant | EAR99 | 8504.50.80.00 | ||
|
PC03011-4R7M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 µH | 330 mΩ | 20 % | YES | 100 kHz | 900 mA | 1411 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1411 | compliant | EAR99 | 8504.50.80.00 | ||
|
PC03011-120M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 12 µH | 1 Ω | 20 % | YES | 100 kHz | 520 mA | 1411 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | 1411 | compliant | EAR99 | 8504.50.80.00 |