Filter Your Search
1 - 10 of 45 results
|
SPC-0703-561
Micro Electronics Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 560 µH | 4.67 Ω | 20 % | YES | 1 kHz | 220 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MICRO ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
SPC-0703-121
Micro Electronics Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 890 mΩ | 20 % | YES | 1 kHz | 490 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MICRO ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
PC0703-680K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 68 µH | 330 mΩ | 10 % | YES | 2.52 MHz | 590 mA | 3028 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 3028 | ||
|
SPC-0703-270
Micro Electronics Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 210 mΩ | 20 % | YES | 1 kHz | 960 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MICRO ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
SPC-0703-101
Micro Electronics Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 790 mΩ | 20 % | YES | 1 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MICRO ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
PC0703-180M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 18 µH | 110 mΩ | 20 % | YES | 2.52 MHz | 1.12 A | 3028 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 3028 | ||
|
PC0703-150M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 15 µH | 100 mΩ | 20 % | YES | 2.52 MHz | 1.24 A | 3028 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 3028 | ||
|
SPC-0703-681
Micro Electronics Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 5.73 Ω | 20 % | YES | 1 kHz | 190 mA | POWER INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | MICRO ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
PC0703-820K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 82 µH | 410 mΩ | 10 % | YES | 2.52 MHz | 540 mA | 3028 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 3028 | ||
|
PC0703-271K-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 270 µH | 1.31 Ω | 10 % | YES | 1 MHz | 290 mA | 3028 | POWER INDUCTOR | 1 | NO | e1 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 3028 |