Filter Your Search
1 - 2 of 2 results
|
PC74HCT4514T
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 83 ns | 83 ns | 1 | YES | SOP | 50 pF | HCT | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | ||
|
PC74HCT4514P
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 83 ns | 83 ns | 1 | NO | DIP | 50 pF | HCT | 4-LINE TO 16-LINE DECODER | CMOS | LATCHED | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 |