Filter Your Search
1 - 2 of 2 results
![]() |
PC8240MTPU250C
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 250 MHz | 32 | 32 | 66 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.75 V | 2.5 V | MILITARY | S-PBGA-B352 | Not Qualified | e0 | 125 °C | -55 °C | 352 | PLASTIC/EPOXY | LBGA | BGA352,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 1.65 mm | 35 mm | 35 mm | ATMEL CORP | BGA | LBGA, BGA352,26X26,50 | 352 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
![]() |
PC8240MTPU250C
Teledyne e2v
|
Check for Price | Obsolete | 32 | 250 MHz | 32 | 32 | 66 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.75 V | 2.5 V | MILITARY | S-PBGA-B352 | Not Qualified | 125 °C | -55 °C | 352 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1.27 mm | BOTTOM | 1.65 mm | 35 mm | 35 mm | TELEDYNE E2V (UK) LTD | BGA | LBGA, | 352 | compliant | 3A991.A.2 | 8542.31.00.01 |