Filter Your Search
1 - 5 of 5 results
|
PC87200VUL
National Semiconductor Corporation
|
Check for Price | No | Transferred | PCI | 32 | 32 | 33.33 MHz | YES | 3.3 V | BUS CONTROLLER, ISA | CMOS | 160 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 2A | 70 °C | 220 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, QFP-160 | not_compliant | ||||||
|
PC87200VUL/NOPB
Texas Instruments
|
Check for Price | Yes | Transferred | PCI | 32 | 32 | 33.33 MHz | YES | 3.3 V | BUS CONTROLLER, ISA | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | NATIONAL SEMICONDUCTOR CORP | QFP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
![]() |
PC87200VUL/NOPB
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | PCI | 32 | 32 | 33.33 MHz | YES | 3.3 V | BUS CONTROLLER, ISA | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e3 | 3 | 70 °C | 260 | NOT SPECIFIED | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | WINBOND ELECTRONICS CORP | QFP, | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 160 | ||||
|
PC87200VUL
Texas Instruments
|
Check for Price | No | Transferred | PCI | 32 | 32 | 33.33 MHz | YES | 3.3 V | BUS CONTROLLER, ISA | CMOS | 160 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 2A | 70 °C | 220 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP160,1.2SQ | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
![]() |
PC87200VUL
Winbond Electronics Corp
|
Check for Price | No | Obsolete | PCI | 32 | 32 | 33.33 MHz | YES | 3.3 V | BUS CONTROLLER, ISA | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 2A | 70 °C | 220 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | WINBOND ELECTRONICS CORP | PLASTIC, QFP-160 | not_compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 160 |