Filter Your Search
1 - 2 of 2 results
|
PC87303VUL
Texas Instruments
|
Check for Price | No | Obsolete | 256 | EISA; ISA | 8 | 11 | 8.13 MHz | 8 | YES | 5 V | CMOS | NO | 2 | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP160,1.2SQ | unknown | 8542.39.00.01 | ||
|
PC87303VUL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 256 | EISA; ISA | 8 | 11 | 8.13 MHz | 8 | YES | 5 V | CMOS | NO | 2 | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP160,1.2SQ | unknown | 8542.39.00.01 |