Filter Your Search
1 - 1 of 1 results
|
PCA1500F-24-F2
Cosel USA Inc
|
Check for Price | Yes | Active | 100 V | 24 V | 264 V | 85 V | 14.4 V | 28.8 V | 70 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.02304 % | 0.625 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.12726 Vrms | HYBRID | 1.68 kW | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 140 mm | 203 mm | 42 mm | COSEL CO LTD | PACKAGE | unknown |