Filter Your Search
1 - 1 of 1 results
|
PCA2117DUGS/DAZ
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 8 V | STANDARD | SERIAL | DOT MATRIX | 40-CHARACTER | 3 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SEATED HGT-NOM | YES | 1 | 50 mA | 5.5 V | 2.5 V | 16 V | 4 V | YES | INDUSTRIAL | R-XUUC-N244 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 244 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | 5.64 mm | 395 µm | 1.24 mm | NXP SEMICONDUCTORS | , | NAU000 | compliant | EAR99 | 8542.39.00.01 |