Filter Your Search
1 - 8 of 8 results
|
PCA84C222BP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 3 MHz | 2048 | 32 | 32 | 8048 | 6 MHz | 12 | 1 | NO | 3 V | MICROCONTROLLER | CMOS | 2 TO 5.5V @ 5MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | YES | MROM | 1.8 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 50 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT-146-1, DIP-20 | 20 | compliant | 8542.31.00.01 | |||||||
|
PCA84C222AT
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 5 MHz | 2048 | 32 | 8048 | YES | CMOS | MROM | 1.8 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 50 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
PCA84C222BP
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 5 MHz | 2048 | 32 | 8048 | NO | CMOS | MROM | 1.8 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 50 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
PCA84C222BT
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 5 MHz | 2048 | 32 | 8048 | YES | CMOS | MROM | 1.8 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 50 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
PCA84C222BT
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 8 | 3 MHz | 2048 | 32 | 32 | 6 MHz | 12 | 1 | YES | 3 V | MICROCONTROLLER | CMOS | 2 TO 5.5V @ 5MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | YES | MROM | 1.8 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 1 | 50 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, SOT-163-1, SO-20 | 20 | unknown | 8542.31.00.01 | |||||
|
PCA84C222AP
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 8 | 3 MHz | 2048 | 32 | 32 | 6 MHz | 16 | 1 | NO | 3 V | MICROCONTROLLER | CMOS | 2 TO 5.5V @ 5MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | YES | MROM | 1.8 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 1 | 50 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.7 mm | 10.16 mm | 21.85 mm | NXP SEMICONDUCTORS | DIP | 0.400 INCH, PLASTIC, SOT-234-1, SDIP-24 | 24 | unknown | 8542.31.00.01 | |||||
|
PCA84C222AT
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 3 MHz | 2048 | 32 | 32 | 6 MHz | 16 | 1 | YES | 3 V | MICROCONTROLLER | CMOS | 2 TO 5.5V @ 5MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | YES | MROM | 1.8 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 1 | 50 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, SOT-137-1, SO-24 | 24 | unknown | 8542.31.00.01 | ||||||
|
PCA84C222AP
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 5 MHz | 2048 | 32 | 8048 | NO | CMOS | MROM | 1.8 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 50 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24(UNSPEC) | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP24(UNSPEC) | unknown | 8542.31.00.01 |