Filter Your Search
1 - 2 of 2 results
|
PCA84C622BT
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 5 MHz | 6144 | 64 | 8048 | YES | CMOS | MROM | 1.8 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 50 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
PCA84C622BT
NXP Semiconductors
|
Check for Price | Active | 8 | 3 MHz | 6144 | 64 | 64 | 8048 | 6 MHz | 12 | 1 | YES | 3 V | MICROCONTROLLER | CMOS | 2 TO 5.5V @ 5MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | YES | MROM | 1.8 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 50 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, SOP20,.4 | compliant | 8542.31.00.01 | SOIC | 20 |