Filter Your Search
1 - 3 of 3 results
|
PCA84C641
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 10 MHz | 6144 | 128 | 8048 | NO | 5 V | CMOS | MROM | 10 mA | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
PCA84C641P
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 10 MHz | 6144 | 128 | 10 MHz | 28 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | ON SCREEN DISPLAY AND VOLTAGE SYNTHESIZED TUNING; I2C BUS INTERFACE | NO | YES | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | YES | MROM | 10 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 38.65 mm | NXP SEMICONDUCTORS | SDIP, | unknown | 8542.31.00.01 | DIP | 42 | ||||||||||
|
PCA84C641
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 8 | 10 MHz | 6144 | 128 | 128 | 10 MHz | 29 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | YES | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | YES | MROM | 10 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 1 | 70 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 38.65 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | DIP | 42 |