Filter Your Search
1 - 1 of 1 results
|
PCA8550D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 20 ns | 1 | 4 | 1 | YES | SOP | MULTIPLEXER | TRUE | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOT-108, SO-14 | 16 | SOT109-1 | compliant | 8542.32.00.51 |