Filter Your Search
1 - 3 of 3 results
|
PCA9515ADRGR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 V | INTERFACE CIRCUIT | BICMOS | 2 | 3.6 V | 2.3 V | 3.6 V | 2.3 V | YES | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | SON | GREEN, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
PCA9515ADR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 V | INTERFACE CIRCUIT | BICMOS | 2 | 3.6 V | 2.3 V | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
PCA9515ADRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | INTERFACE CIRCUIT | BICMOS | 2 | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | Texas Instruments |