Filter Your Search
1 - 4 of 4 results
|
PCA9516AD,112
NXP Semiconductors
|
$1.4671 | Yes | Obsolete | 2.5 V | STANDARD | 10 | 10 | 150 ns | LINE TRANSCEIVER | CMOS | SUPPLY VOLTAGE 3.3 V ALSO POSSIBLE | NO | GENERAL PURPOSE | 10 | 150 ns | 2.7 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | SOP, | 16 | SOT109-1 | compliant | 8542.39.00.01 | ||||||
|
PCA9516AD
Philips Semiconductors
|
Check for Price | Yes | Transferred | CMOS | 10 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
PCA9516AD,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | STANDARD | 10 | 10 | 150 ns | LINE TRANSCEIVER | CMOS | SUPPLY VOLTAGE 3.3 V ALSO POSSIBLE | NO | GENERAL PURPOSE | 10 | 150 ns | 2.7 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, SOT-109-1, MS-012, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | ||||||
|
PCA9516AD
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | STANDARD | 10 | 10 | 150 ns | LINE TRANSCEIVER | CMOS | SUPPLY VOLTAGE 3.3 V ALSO POSSIBLE | NO | GENERAL PURPOSE | 10 | 150 ns | 2.7 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, SOT-109-1, MS-012, SOP-16 | 16 | unknown | 8542.39.00.01 | EAR99 |