Filter Your Search
1 - 1 of 1 results
|
PCA9517ADP,118
NXP Semiconductors
|
$0.8203 | Yes | Active | 1.2 V | 3.3 V | INTERFACE CIRCUIT | CMOS | 1 | 5.5 V | 900 mV | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT505-1, TSSOP-8 | 8 | SOT505-1 | compliant | 8542.39.00.01 | NXP |