Filter Your Search
1 - 2 of 2 results
|
PCA9539RGER
Texas Instruments
|
$1.4702 | Yes | Yes | Active | 16 | 4 | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 200 µA | 5.5 V | 2.3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
PCA9539RGERG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 16 | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.5 V | 2.3 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | unknown | EAR99 | 8542.39.00.01 |