Filter Your Search
1 - 1 of 1 results
|
PCA9544ABS,118
NXP Semiconductors
|
$1.3171 | Yes | Active | 3.3 V | 300 ps | 1 | 2 | 1 | YES | HVQCCN | 9544 | MULTIPLEXER | ALSO OPERATES WITH 3.6 TO 5.5V SUPPLY | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | QFN | 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-662-1, HVQFN-20 | 20 | SOT662-1 | compliant | 8542.39.00.01 | NXP |