Filter Your Search
1 - 1 of 1 results
|
PCA9544APW,118
NXP Semiconductors
|
$1.5392 | Yes | Active | 3.3 V | 300 ps | 1 | 2 | 1 | YES | TSSOP | 9544 | MULTIPLEXER | ALSO OPERATES WITH 3.6 TO 5.5V SUPPLY | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | compliant | 8542.39.00.01 | NXP |