Filter Your Search
1 - 2 of 2 results
|
PCA9546ADT
Texas Instruments
|
$0.8326 | Yes | Yes | Obsolete | 2.5 V | 1 ns | 1 ns | 2 | 4 | 1 | YES | SOP | 50 pF | 9546 | MULTIPLEXER | TRUE | 12 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
PCA9546ADTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 ns | 1 ns | 2 | 4 | 1 | 1 | YES | SOP | 50 pF | BIDIRECTIONAL | 9546 | BUS EXCHANGER | CMOS | COMMON CONTROL | 4 | TRUE | 12 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 |