Filter Your Search
1 - 1 of 1 results
![]() |
PCA9546APWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.5 V | 1 | YES | TSSOP | SINGLE-ENDED MULTIPLEXER | 4 | 5.5 V | 2.3 V | R-PDSO-G16 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 16 | compliant | 8542.39.00.01 | Texas Instruments | 45 Ω | SEPARATE OUTPUT | 12 µA | 1 ns | 1 ns |