Filter Your Search
1 - 3 of 3 results
|
PCA9555PWR
Texas Instruments
|
$1.4798 | Yes | Yes | Active | 16 | 8 | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 200 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
PCA9555PWRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
PCA9555PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 8 | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 200 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |