Filter Your Search
1 - 5 of 5 results
|
PCA9559PW/G,112
NXP Semiconductors
|
Check for Price | Active | 3.3 V | 37 ns | 1 | 5 | 1 | YES | TSSOP | OPEN-DRAIN | 9559 | MULTIPLEXER | CMOS | TRUE | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | e4 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | unknown | |||||||||
|
PCA9559PWDH-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 37 ns | 1 | 2 | 1 | YES | TSSOP | OPEN-DRAIN | MULTIPLEXER | 5-BIT 2-TO-1 MULTIPLEXER, 1-BIT LATCH | TRUE | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
PCA9559PWDH
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 37 ns | 1 | 2 | 1 | YES | TSSOP | OPEN-DRAIN | MULTIPLEXER | 5-BIT 2-TO-1 MULTIPLEXER, 1-BIT LATCH | TRUE | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
PCA9559PW/G,118
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 37 ns | 1 | 5 | 1 | YES | TSSOP | OPEN-DRAIN | 9559 | MULTIPLEXER | CMOS | TRUE | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | e4 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | TSSOP-20 | 20 | SOT360-1 | unknown | |||||||||
|
PCA9559PW-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 37 ns | 1 | 5 | 1 | YES | TSSOP | OPEN-DRAIN | MULTIPLEXER | CMOS | TRUE | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 20 | unknown | 8542.39.00.01 |