Filter Your Search
1 - 1 of 1 results
|
PCA9685PW/Q900,118
NXP Semiconductors
|
$1.5755 | Yes | Active | 3 V | 16 | SERIAL | 1 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | LCC28,.24SQ,25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT361-1, TSSOP-28 | 28 | SOT361-1 | compliant | 8542.39.00.01 | NXP |