Filter Your Search
1 - 3 of 3 results
|
PCA9698BS,118
NXP Semiconductors
|
$4.0216 | Yes | Active | 40 | 1 MHz | 16 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.5 V | 2.3 V | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | NXP SEMICONDUCTORS | QFN | 8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT684-1, HVQFN-56 | 56 | SOT684-1 | compliant | 8542.39.00.01 | NXP | |||
|
PCA9698BS
Philips Semiconductors
|
Check for Price | Yes | Transferred | 40 | YES | INDUSTRIAL | S-PQCC-N56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | QCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC56,.31SQ,20 | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||
|
PCA9698BS
NXP Semiconductors
|
Check for Price | Yes | Active | 40 | 1 MHz | 16 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 5.5 V | 2.3 V | INDUSTRIAL | S-PQCC-N56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC56,.31SQ,20 | 56 | compliant | 8542.39.00.01 | NXP | EAR99 |