Filter Your Search
1 - 3 of 3 results
|
PCAL6524HEHP
NXP Semiconductors
|
$1.5267 | Yes | Active | 400 kHz | 24 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 1.65 V | INDUSTRIAL | S-PQCC-N32 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | HVQFN-32 | SOT1426-1 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
PCAL6524HEAZ
NXP Semiconductors
|
$1.6613 | Yes | Active | 400 kHz | 24 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 1.65 V | INDUSTRIAL | S-PQCC-N32 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, 0.56 MM HEIGHT, PLASTIC, SOT1426-1, HUQFN-32 | SOT1426-1 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
PCAL6524HE
NXP Semiconductors
|
Check for Price | Active | 1 MHz | 24 | YES | 1.8 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 1.65 V | INDUSTRIAL | S-PQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | HVQCCN, | unknown | EAR99 | 8542.39.00.01 | NXP |