Filter Your Search
1 - 2 of 2 results
|
PCD-105D1MH,000
TE Connectivity
|
Check for Price | Obsolete | 200 mW | 125 Ω | 15 A | 250 V | 24 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 500 mV | 5 V | 15A@250VAC | 15A@24VDC | 15 ms | 8 ms | CSA; TUV; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | PLASTIC SEALED | NO | SOLDER | 16.1 mm | 10.2 mm | 23 mm | 23mm X 16.1mm X 10.2mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 | ||
|
PCD-105D1MH.000
TE Connectivity
|
Check for Price | Obsolete | 200 mW | 125 Ω | 10 A | 250 V | 24 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 500 mV | 5 V | 10A@250VAC | 10A@24VDC | 15 ms | 8 ms | CSA; TUV; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.1 mm | 10.2 mm | 23 mm | 23mm X 16.1mm X 10.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |