Parametric results for: PCD25350 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: pcd25350
Select parts from the table below to compare.
Compare
Compare
PCD-25-350B
Mean Well
$21.0020 Yes Active 230 V 295 V 180 V 40 V 58 V 350 mA 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE VOLTAGE-MODE 82 % 1 THERMAL; SHORT CIRCUIT 1.6261 Vrms HYBRID 20.3 W R-XXFM-X CB, CCC, CE, EAC, EN, FCC, UL 60 °C -30 °C UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD PACKAGE compliant Mean Well
PCD-25-350A
Mean Well
Check for Price Yes Active 115 V 135 V 90 V 40 V 58 V 350 mA 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE VOLTAGE-MODE 82 % 1 THERMAL; SHORT CIRCUIT 1.6261 Vrms HYBRID 20.3 W R-XXFM-X CB, CCC, CE, EAC, EN, FCC, UL 60 °C -30 °C UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD PACKAGE compliant Mean Well