Filter Your Search
1 - 3 of 3 results
|
PCF2123U/12AA/1,00
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 3-WIRE | Y | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-XUUC-N12 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 12 | UNSPECIFIED | DIE | WAFER | RECTANGULAR | UNCASED CHIP | MATTE TIN | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE, WAFER | compliant | 8542.39.00.01 | ||||||||
|
PCF2123U/12AA/1
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 3-WIRE | 5.5 V | 1.8 V | INDUSTRIAL | R-XUUC-N12 | Not Qualified | 85 °C | -40 °C | 12 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE, | unknown | 8542.39.00.01 | CSP | 12 | EAR99 | |||||||||||||
|
PCF2123U/12AA
NXP Semiconductors
|
Check for Price | Active | 8 | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(SPI), SERIAL, 3-WIRE | 5.5 V | 1.8 V | INDUSTRIAL | R-XBCC-B12 | 85 °C | -40 °C | 12 | UNSPECIFIED | VBCC | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | BUTT | BOTTOM | 220 µm | 1.449 mm | 1.492 mm | NXP SEMICONDUCTORS | VBCC, | unknown | 8542.39.00.01 | EAR99 |